- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CJ8362-000
CJ8362-000
TE Connectivity / Raychem Brand
S200-4-W2-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S200-4-W2-22-9
Search Keywords: CJ8362000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ8362-000
-
Alias/AKA:S200-4-W2-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Body Material:Cross-Linked Fluoropolymer
-
Color:Transparent Blue
-
Operating Temperature:-65 to 200 °C
-
Dimension:19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
688
Can Ship immediately
On Order:
500
can ship 8/31/26
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$10.76
25
$9.61
50
$9.06
100
$8.22
300
$7.90
500
$7.63
1,000 +
$7.01
Click for Quote
Log in
to unlock special pricing