- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CJ8361-000
CJ8361-000
TE Connectivity / Raychem Brand
S200-3-W2-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S200-3-W2-22-9
Search Keywords: CJ8361000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ8361-000
-
Alias/AKA:S200-3-W2-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Body Material:Cross-Linked Modified Fluoropolymer
-
Color:Transparent Blue
-
Operating Temperature:-65 to 200 °C
-
Dimension:16.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
906
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$9.77
25
$8.27
50
$7.80
100
$7.08
300
$6.80
500
$6.57
1,000
$6.25
2,500 +
$6.23
Click for Quote
Log in
to unlock special pricing