- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CJ7500-000
CJ7500-000
TE Connectivity / Raychem Brand
TXR40SJ90-2218BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SJ90-2218BI
Search Keywords: CJ7500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ7500-000
-
Alias/AKA:TXR40SJ90-2218BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:23
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:28.57 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
35 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$477.96
5
$448.32
10
$443.88
13
$439.48
25
$435.13
38
$430.82
50 +
$426.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments