- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CJ6359-000
TE Connectivity / Raychem Brand
CJ6359-000
Shrink Boot Adapters 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: CJ6359000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ6359-000
-
Alias/AKA:TXR40AB90-2420BI-CS2174
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:20 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CJ6359-000 RoHS compliant?
No, CJ6359-000 is not RoHS compliant.
What is the lead time for CJ6359-000?
The standard lead time for CJ6359-000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
13
$477.38
25
$262.03
38
$177.83
50 +
$174.27
Click for Quote
Log in
to unlock special pricing