- Home ›
- All Products›
- CJ3536-000
CJ3536-000
TE Connectivity / Raychem Brand
55PC1132-18-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1132-18-3/6/9-9
Search Keywords: CJ3536000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ3536-000
-
Alias/AKA:55PC1132-18-3/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:18 AWG
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$15.27
500
$8.08
750
$5.69
1,000 +
$5.57
Click for Quote
Log in
to unlock special pricing