- Home ›
- All Products›
- CJ3463-000
CJ3463-000
TE Connectivity / Raychem Brand
55PC0222-12-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0222-12-6/9
Search Keywords: CJ3463000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ3463-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.209 in
-
Cable Style:Primary
-
Wire Size:12 AWG
-
Number of Strands:37
-
Strand Size:28 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Cable
-
Conductor Diameter:.085 in
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Diameter:.105 in, .11 mm
-
Wire Color:Blue , White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
250
$15.03
500
$7.96
750
$5.60
1,000 +
$5.49
Click for Quote
Log in
to unlock special pricing