- Home ›
- All Products›
- CJ2014-000
CJ2014-000
TE Connectivity / Raychem Brand
T500-600FR
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
T500-600FR
Search Keywords: CJ2014000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ2014-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Branches/Legs:3
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Product Type:Molded Part
-
Breakout Angle:Straight
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Molded Part Type:Cable Breakout
-
Inside Diameter Range (Leg 2):.9 – 2 in
-
Adhesive Code:97
-
Molded Part Shape:Breakout
-
Material:Modified Polyolefin
-
Operating Temperature Range:-55 – 90 °C
-
Material Code:3
-
Adhesive Options:/97 Precoat
-
Inside Diameter Range (Leg 3):22.86 – 50.8 mm
-
Inside Diameter Range (Leg 1):.9 – 2 in
-
Pliancy:Semi-Rigid
-
Inside Diameter Range (Body):58.93 – 124.46 mm
-
Size Code:500-600
-
Power Cable Accessory:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
6
$156.13
13
$88.68
19
$72.06
25 +
$70.62
Click for Quote
Log in
to unlock special pricing