- Home ›
- All Products›
- CJ1903-000
CJ1903-000
TE Connectivity / Raychem Brand
D-150-0345
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0345
Search Keywords: CJ1903000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ1903-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Splice Capacity:1
-
Sealable:Yes
-
Wire Size:12 – 10 AWG
-
Packaging Method:Bag/Box
-
Splice Features:Splice Kit
-
Barrel Type:Closed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$139.26
50
$73.73
75
$51.88
100 +
$50.85
Click for Quote
Log in
to unlock special pricing