- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CJ1222-000
CJ1222-000
TE Connectivity / Raychem Brand
322W204-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
322W204-12-0
Search Keywords: CJ1222000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ1222-000
-
Alias/AKA:322W204-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:T Shape
-
Adhesive Code:S1255-04
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Adhesive Pre-Coat:No
-
Number of Branches/Legs:3
-
Wire/Cable Sm Branch OD:.39 in
-
Product Type:Molded Part
-
Adhesive Type:Adhesive Purchased Separately
-
Wire/Cable Main Branch OD:.43 in
-
Adhesive Options:S1255-04 Separate Adhesive
-
Breakout Angle:90
-
Molded Part Shape Code:322W
-
Inside Diameter Range (Leg 1):.22 – .63 in, 5.5 – 16 mm
-
Size Code:204
-
Government Qualified:No
-
Material Code:12
-
Wire/Cable OD:.31 in
-
Material:Modified Fluoro-Elastomer
-
Molded Part Type:Transition
-
Inside Diameter Range (Body):.25 – 1.02 in, 6.3 – 26 mm
-
Special Requirements:Flame Retarded
-
Transition Type:T-Transition
-
Power Cable Accessory:No
-
Material Systems Code:200
-
Pliancy:Flexible
-
Formcode des Formteils:322W
-
Color:Black
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Inside Diameter Range (Leg 2):.22 – .63 in, 5.5 – 16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
15
$174.25
30
$92.25
45
$64.92
59 +
$63.62
Click for Quote
Log in
to unlock special pricing