- Home ›
- All Products›
- CJ0689-000
CJ0689-000
TE Connectivity / Raychem Brand
0026C0024-9X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0026C0024-9X
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Silver-Plated High Strength Copper
- Impedance (Nominal) = 100 ?
- Cable Diameter = 3.43 mm
- Wire Size = 26 mm² [AWG]
Search Keywords: CJ0689000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ0689-000
-
Alias/AKA:0026C0024-9X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Twisted Pair
-
Conductor Material:Silver-Plated High Strength Copper
-
Capacitance:14.5 pF/ft
-
Product Classification:Cable - Coaxial
-
Operating Temperature Range:-65 – 150 °C
-
Dielectric Material:Rayfoam H
-
Jacket Color:Transparent White
-
Shield Material:Silver-Coated Copper
-
Wire/Cable Type:Coaxial Cable
-
Impedance:100 Ω
-
Jacket Material:Modified FEP
-
Velocity of Propagation:73%
-
Product Type:Cable
-
Overall Outside Diameter:.135 in, 3.43 mm
-
Cable Dielectric Diameter:.047 in, 1.19 mm
-
Wire Size:26 AWG, .1288 mm²
-
Wire Diameter:.02 in, .51 mm
-
Wire Source:United Kingdom , United States
-
Cable Type:Twinaxial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
625
$24.65
1,250
$12.59
1,875
$8.57
2,500 +
$8.40
Click for Quote
Log in
to unlock special pricing