- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CJ0682-000
CJ0682-000
TE Connectivity / Raychem Brand
Tinel-Lock Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Tinel-Lock Backshell
Search Keywords: CJ0682000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CJ0682-000
-
Alias/AKA:TXR18AB00B1107AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Connector Shell Size:10SL
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Aluminum
-
Color:Olive Drab
-
Adapter Angle:00
-
Style:Tinel-Lock Adapter
-
TE Adapter Code:18
-
Salt Spray Resistance:500 Hr
-
Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Connector General Specification Number:AS50151 Class A,E,F,R Less ENDBELL, Solder Contact
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Manufacturer:Bendix - Class A, E & R
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Detail Specification Number:AS31061
-
Adapter Entry Size:7
-
Braid:36 Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
41 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
13
$588.63
25
$323.10
38
$219.28
50 +
$214.89
Click for Quote
Log in
to unlock special pricing