- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CHA-0309
CHA-0309
TE Connectivity / Raychem Brand
CHA-0309
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CHA-0309
Search Keywords: CHA0309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CHA-0309
-
Alias/AKA:C68488-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Bus Bar
-
Sealable:No
-
Number of Positions:40
-
Contact Type:Pin or Socket
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Number of Rows:2
-
Circuit Application:Power & Signal
-
Connector Style:Plug/Receptacle
-
Housing Material:Aluminum
-
Centerline (Pitch):.100 in, 2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$2,941.88
3
$2,070.21
4
$1,601.69
5 +
$1,569.65
Click for Quote
Log in
to unlock special pricing