- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CHA-0308
CHA-0308
TE Connectivity / Raychem Brand
Backshell 90° Electroless Nickel 2 Shell Size Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Backshell 90° Electroless Nickel 2 Shell Size Aluminum
Product Highlights:
- Grounding Block
- Shell Size = 50.8 [2.0]
- Plug
Search Keywords: CHA0308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CHA-0308
-
Alias/AKA:F94336-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:2
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:65.27 x 29.97 x 10.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
MOQ for out of Stock Qty:
22
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$93.13
5
$91.29
10
$89.71
22
$88.38
44
$87.49
66
$87.06
88 +
$86.61
Click for Quote
Log in
to unlock special pricing