- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CHA-0307
CHA-0307
TE Connectivity / Raychem Brand
MTC Crimp Connector Shells, Inserts and Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTC Crimp Connector Shells, Inserts and Contacts
Search Keywords: CHA0307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CHA-0307
-
Alias/AKA:C53218-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
20 -
Contact Current Rating (Max):1 A
-
Product Type:Accessory
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Accessory Type:Grounding Block
-
Connector Style:Plug
-
Shell Size:25.4 mm
-
Connector Shielding Accessory Type:Grounding Block
-
Mating Interface Width:1 in, 25.4 mm
-
Connector & Housing Type:Plug
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
347
can ship
MOQ for out of Stock Qty:
35
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
35
$278.26
70
$142.12
105
$96.74
140 +
$94.81
Click for Quote
Log in
to unlock special pricing