- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CHA-0276
CHA-0276
TE Connectivity / Raychem Brand
Backshell 180° Cadmium Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 180° Cadmium Aluminum Alloy
Search Keywords: CHA0276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CHA-0276
-
Alias/AKA:492897-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Aluminum Alloy
-
Dimension:38.1 x 9.39 x 304.8mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1,045.69
3
$1,030.95
5 +
$1,024.09
Click for Quote
Log in
to unlock special pricing