- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CHA-0226-003CS2566
CHA-0226-003CS2566
TE Connectivity / Raychem Brand
Backshell 90° Tin Over Nickel Phosphor Bronze
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Backshell 90° Tin Over Nickel Phosphor Bronze
Search Keywords: CHA0226003CS2566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CHA-0226-003CS2566
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Phosphor Bronze
-
Dimension:73.7 x 24.69 x 9.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
51 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
1
$286.396
5
$230.640
10
$228.360
13
$226.100
25
$223.860
38
$221.650
50 +
$260.360
Click for Quote
Log in
to unlock special pricing