- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CHA-0018-203CS2726
CHA-0018-203CS2726
TE Connectivity / Raychem Brand
Backshell 90° Tin Over Nickel Phosphor Bronze
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 90° Tin Over Nickel Phosphor Bronze
Search Keywords: CHA0018203CS2726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CHA-0018-203CS2726
-
Alias/AKA:932081N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Phosphor Bronze
-
Dimension:96.77 x 46.99 x 24.68mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
75
$234.47
150
$119.76
225
$81.52
300 +
$79.89
Click for Quote
Log in
to unlock special pricing