- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CHA-0016
CHA-0016
TE Connectivity / Raychem Brand
Backshell 90° Tin Over Nickel Phosphor Bronze
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 90° Tin Over Nickel Phosphor Bronze
Search Keywords: CHA0016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CHA-0016
-
Alias/AKA:697076-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Phosphor Bronze
-
Dimension:71.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
63
$305.35
125
$157.21
188
$106.73
250 +
$104.59
Click for Quote
Log in
to unlock special pricing