- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CHA-0005-003CS033
CHA-0005-003CS033
TE Connectivity / Raychem Brand
Backshell 180° Cadmium Over Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Backshell 180° Cadmium Over Nickel Aluminum Alloy
Search Keywords: CHA0005003CS033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CHA-0005-003CS033
-
Alias/AKA:366893N002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Dimension:50.8 x 9.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$926.29
10
$923.98
25
$921.67
32
$919.37
63
$477.02
94
$326.44
125 +
$319.90
Click for Quote
Log in
to unlock special pricing