- Home ›
- All Products›
- CH8553-000
CH8553-000
TE Connectivity / Raychem Brand
TCFS-24-62C-315-12AE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCFS-24-62C-315-12AE
Search Keywords: CH8553000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH8553-000
-
Alias/AKA:TCFS-24-62C-315-12AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Modification:None
-
Material Code:315
-
Shielded:No
-
Product Type:Heat Shrink Cable Feedthrough
-
Feedthrough Material:Stainless Steel
-
Recovered Inside Diameter (Max):.334 in, 8.5 mm
-
Cable Diameter Range:.394 – .827 in, 10 – 21 mm
-
Color:Bright Silver
-
Adhesive Type:Epoxy
-
Angle:Straight
-
Feedthrough Type:1-Sided
-
Thread Length:.945 in, 24 mm
-
Feedthrough Plating Material:Electroless Nickel
-
Screw & Hole Thread Size:M24 x 1.5
-
Flammability:Low Fire Hazard
-
Expanded Inside Diameter (Min):.65 in, 16.5 mm
-
Feedthrough Inside Diameter (Max):.76 in, 19.2 mm
-
Mounting Style:Bulkhead
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$2,616.52
25
$1,389.85
38
$933.62
50 +
$914.95
Click for Quote
Log in
to unlock special pricing