- Home ›
- All Products›
- CH7595-000
CH7595-000
TE Connectivity / Raychem Brand
382A012-3-G05/42-CS1821-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
382A012-3-G05/42-CS1821-0
Search Keywords: CH7595000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH7595-000
-
Alias/AKA:382A012-3-G05/42-CS1821-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Molded Part Shape Code:382A
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Number of Branches/Legs:3
-
Adhesive Options:/42 Precoat
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Shape:Y Shape
-
Material Code:3
-
Adhesive Pre-Coat:Yes
-
Power Cable Accessory:No
-
Size Code:012
-
Inside Diameter Range (Leg 1):.12 – .35 in, 3 – 9 mm
-
Inside Diameter Range (Leg 2):.12 – .35 in, 3 – 9 mm
-
Inside Diameter Range (Body):.24 – .51 in, 6.1 – 13 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
75
$71.53
150
$37.75
225
$25.96
300 +
$25.44
Click for Quote
Log in
to unlock special pricing