- Home ›
- All Products›
- CH5548-000
CH5548-000
TE Connectivity / Raychem Brand
STXR40AZ90-1210AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STXR40AZ90-1210AI
Search Keywords: CH5548000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH5548-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR10AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
TE Connector Interface Code:40
-
Product Length:1.06 in, 27 mm
-
Body Orientation:Right Angle
-
Primary Product Color:Black
-
Compatible With Connector Shell Size:13 , C
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
68 Weeks
can ship
9/24/27
Price (USD)
Qty
Unit Price
1
$399.64
5
$398.64
10
$397.64
13
$396.65
25
$217.72
38
$147.76
50 +
$144.80
Click for Quote
Log in
to unlock special pricing