- Home ›
- All Products›
- CH5547-000
CH5547-000
TE Connectivity / Raychem Brand
STXR40AZ00-1210AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STXR40AZ00-1210AI
Search Keywords: CH5547000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH5547-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:13 , C
-
Body Orientation:Straight
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Primary Product Color:Black
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$201.52
5
$201.02
10
$200.51
13
$200.01
25
$110.12
38
$76.47
50 +
$74.95
Click for Quote
Log in
to unlock special pricing