- Home ›
- All Products›
- CH5545-000
CH5545-000
TE Connectivity / Raychem Brand
TXR40AZ00-1610AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1610AI
Search Keywords: CH5545000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH5545-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR10AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Body Orientation:Straight
-
Product Length:1.04 in, 26.5 mm
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:17 , E
-
Primary Product Material:Aluminum
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
13
$260.72
25
$143.55
38
$99.69
50 +
$97.69
Click for Quote
Log in
to unlock special pricing