- Home ›
- All Products›
- CH52846001
CH52846001
TE Connectivity / Raychem Brand
HFT5000-25/12-0-460MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-25/12-0-460MM
Search Keywords: CH52846001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH52846001
-
Alias/AKA:HFT5000-25/12-0-460MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Applicable Region:Global
-
Operating Temperature Range:-40 – 125 °C
-
Packaging Method:Piece
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Recovery Temperature:110 °C
-
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Primary Product Color:Black
-
Primary Product Material:Polyethylene/Polyester
-
Recovered Inside Diameter (Max):.472 in, 12 mm
-
Expanded Inside Diameter (Min):.984 in, 25 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Mechanical Resistance:Abrasion , Cut-Through , Flexing , Mechanical Damage , Vibration
-
Product Length:18.11 in, 460 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$1.92
100
$1.56
250
$1.49
500
$1.45
1,000
$1.37
2,500
$1.33
5,000
$1.14
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing