- Home ›
- All Products›
- CH42016001
CH42016001
TE Connectivity / Raychem Brand
HFT5000-80/40-0-70MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-80/40-0-70MM
Search Keywords: CH42016001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH42016001
-
Alias/AKA:HFT5000-80/40-0-70MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Recovery Temperature:110 °C
-
Flexibility:Very Flexible
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Piece
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 125 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Primary Product Material:Polyethylene/Polyester
-
Recovered Inside Diameter (Max):1.575 in, 40 mm
-
Expanded Inside Diameter (Min):3.15 in, 80 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Product Length:2.756 in, 70 mm
-
Mechanical Resistance:Abrasion , Cut-Through , Flexing , Mechanical Damage , Vibration
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.934
250
$0.759
500
$0.757
1,000
$0.725
3,000
$0.570
5,000
$0.569
8,000
$0.555
15,000 +
$0.502
Click for Quote
Log in
to unlock special pricing