- Home ›
- All Products›
- CH40686001
CH40686001
TE Connectivity / Raychem Brand
HFT5000-12/6-0-115MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-12/6-0-115MM
Search Keywords: CH40686001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH40686001
-
Alias/AKA:HFT5000-12/6-0-115MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Recovery Temperature:110 °C
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Packaging Method:Piece
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 125 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Primary Product Material:Polyethylene/Polyester
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Product Length:4.528 in, 115 mm
-
Mechanical Resistance:Abrasion , Cut-Through , Flexing , Mechanical Damage , Vibration
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.3601
500
$0.3020
2,000
$0.2714
4,000
$0.2293
6,000
$0.2261
10,000
$0.2199
26,000
$0.1936
50,000 +
$0.1931
Click for Quote
Log in
to unlock special pricing