- Home ›
- All Products›
- CH35756001
CH35756001
TE Connectivity / Raychem Brand
QSAS-NR502-0-10MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
QSAS-NR502-0-10MM
Search Keywords: CH35756001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH35756001
-
Alias/AKA:QSAS-NR502-0-10MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
10000 -
Primary Product Material:Adhesive
-
Packaging Method:Box
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Applicable Region:Global
-
Primary Product Color:Black
-
Product Length:.393 in, 10 mm
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
7,500
$0.1728
15,000
$0.1064
22,500
$0.0842
30,000 +
$0.0825
Click for Quote
Log in
to unlock special pricing