- Home ›
- All Products›
- CH3523-000
CH3523-000
TE Connectivity / Raychem Brand
242W053-12-G43-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
242W053-12-G43-0
Search Keywords: CH3523000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH3523-000
-
Alias/AKA:242W053-12-G43-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:SAE AS81765/4
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Adhesive Options:S1255-04 Separate Adhesive
-
Material:Modified Fluoro-Elastomer
-
Material Code:12
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape Code:242
-
Lipped:Yes
-
Adhesive Pre-Coat:No
-
Molded Part Shape:45°
-
Inside Diameter as Supplied:1.42 in, 36 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Cable Diameter Range:.87 – 1.4 in, 22.1 – 35.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
13
$257.42
25
$141.73
38
$98.42
50 +
$96.46
Click for Quote
Log in
to unlock special pricing