- Home ›
- All Products›
- CH23206001
CH23206001
TE Connectivity / Raychem Brand
HFT5000-25/12-0-165MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-25/12-0-165MM
Search Keywords: CH23206001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH23206001
-
Alias/AKA:HFT5000-25/12-0-165MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Applicable Region:Global
-
Fluid Resistance:None
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Product Source:Czech Republic
-
Recovery Temperature:110 °C
-
Operating Temperature Range:-40 – 125 °C
-
Product Family:HFT5000
-
Packaging Method:Piece
-
Shrink Temperature (Min):80 °C
-
Primary Product Material:Polyethylene/Polyester
-
Primary Product Color:Black
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Expanded Inside Diameter (Min):.984 in, 25 mm
-
Cut Length:7.087 in, 180 mm
-
Recovered Inside Diameter (Max):.472 in, 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$1.2028
250
$0.6706
1,000
$0.4826
3,000
$0.4572
5,000
$0.4530
8,000
$0.4519
10,000
$0.4507
15,000 +
$0.4496
Click for Quote
Log in
to unlock special pricing