- Home ›
- All Products›
- CH21106001
CH21106001
TE Connectivity / Raychem Brand
HFT5000-30/15-0-320MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-30/15-0-320MM
Search Keywords: CH21106001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH21106001
-
Alias/AKA:HFT5000-30/15-0-320MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Applicable Region:Global
-
Packaging Method:Piece
-
Recovery Temperature:110 °C
-
Fluid Resistance:None
-
Flexibility:Very Flexible
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 125 °C
-
Shrink Temperature (Min):80 °C
-
Product Family:HFT5000
-
Primary Product Color:Black
-
Primary Product Material:Polyethylene/Polyester
-
Cut Length:12.598 in, 320 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Recovered Inside Diameter (Max):.591 in, 15 mm
-
Expanded Inside Diameter (Min):1.181 in, 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$1.51
500
$1.15
750
$1.07
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing