- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CH2008-000
CH2008-000
TE Connectivity / Raychem Brand
202D921-25-G90/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202D921-25-G90/225-0
Search Keywords: CH2008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH2008-000
-
Alias/AKA:202D921-25-G90/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Styles:Straight
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:13/4.5 m/m
-
Inside Diameter Before Shrinking:19.3/6.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
45 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
44
$65.79
88
$34.83
132
$24.51
175 +
$24.02
Click for Quote
Log in
to unlock special pricing