- Home ›
- All Products›
- CH14994001
CH14994001
TE Connectivity / Raychem Brand
ATUM-4/1-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ATUM-4/1-2-SP
Search Keywords: CH14994001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH14994001
-
Alias/AKA:ATUM-4/1-2-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Temperature (Min):80 °C
-
Flexibility:Semi-Flexible
-
Packaging Method:Box
-
Shrink Ratio:4:1
-
Operating Temperature Range:-55 – 110 °C
-
Applicable Region:Global
-
Recovery Temperature:110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Product Source:Czech Republic , US
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Expanded Inside Diameter (Min):.157 in, 4 mm
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600 Meters
Can Ship immediately
MOQ for In Stock Qty:
150 Meters
MOQ for out of Stock Qty:
150 Meters
Order Increment:
150 Meters
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
150
$8.24
300
$8.22
600
$8.20
750
$8.18
1,500
$4.31
2,250
$2.97
3,000 +
$2.91
Click for Quote
Log in
to unlock special pricing