- Home ›
- All Products›
- CH14446001
CH14446001
TE Connectivity / Raychem Brand
HFT5000-100/50-0-330MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-100/50-0-330MM
Search Keywords: CH14446001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH14446001
-
Alias/AKA:HFT5000-100/50-0-330MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Flexibility:Very Flexible
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Piece
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Recovery Temperature:110 °C
-
Operating Temperature Range:-40 – 125 °C
-
Primary Product Material:Polyethylene/Polyester
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):3.937 in, 100 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Recovered Inside Diameter (Max):1.969 in, 50 mm
-
Mechanical Resistance:Abrasion , Cut-Through , Flexing , Mechanical Damage , Vibration
-
Resistance Properties:None
-
Product Length:12.992 in, 330 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
188
$6.14
375
$3.79
563
$2.99
750 +
$2.93
Click for Quote
Log in
to unlock special pricing