- Home ›
- All Products›
- CH14426001
CH14426001
TE Connectivity / Raychem Brand
HFT5000-70/35-0-205MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-70/35-0-205MM
Search Keywords: CH14426001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH14426001
-
Alias/AKA:HFT5000-70/35-0-205MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature Range:-40 – 125 °C
-
Product Source:Czech Republic
-
Fluid Resistance:None
-
Shrink Temperature (Min):80 °C
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Recovery Temperature:110 °C
-
Flexibility:Very Flexible
-
Packaging Method:Piece
-
Product Family:HFT5000
-
Primary Product Material:Polyethylene/Polyester
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):1.378 in, 35 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Expanded Inside Diameter (Min):2.756 in, 70 mm
-
Cut Length:7.071 in, 205 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$2.82
500
$1.74
750
$1.38
1,000 +
$1.35
Click for Quote
Log in
to unlock special pricing