- Home ›
- All Products›
- CH12552001
CH12552001
TE Connectivity / Raychem Brand
RNF-100-5-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
RNF-100-5-0-STK
Search Keywords: CH12552001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH12552001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8536694010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Source:US
-
Shrink Temperature (Min):95 °C
-
Material:Irradiated Modified Polyolefin
-
Packaging Method:Stick
-
Product Family:RNF-100
-
Cut Length:48.031 in, 1220 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Flammability:Flame-Retardant
-
Applicable Region:Global
-
Flexibility:Flexible
-
Wall Type:Single
-
Color:Black
-
Recovered Inside Diameter (Max):2.5 in, 63.5 mm
-
Recovered Wall Thickness (Tolerance):.018 in, .45 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Fluid Resistance:Splash Protection
-
Recovered Wall Thickness (Nominal):.06 in, 1.52 mm
-
Operating Temperature Range:-55 – 135 °C
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):5 in, 127 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
Price (USD)
Qty
Unit Price
5
$110.16
10
$104.94
15
$97.28
25
$95.82
50 +
$94.38
Click for Quote
Log in
to unlock special pricing