- Home ›
- All Products›
- CH09346001
CH09346001
TE Connectivity / Raychem Brand
DSPL-NR3-X-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DSPL-NR3-X-40MM
Search Keywords: CH09346001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH09346001
-
Alias/AKA:DSPL-NR3-X-40MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Shrink Temperature (Min):110 °C
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Shrink Ratio:4:1
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-40 – 125 °C
-
Recovery Temperature:135 °C
-
Applicable Region:EMEA
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.425 in, 10.8 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Recovered Inside Diameter (Max):.094 in, 2.4 mm
-
Recovered Wall Thickness (Tolerance):.084 in, 2.14 mm
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture , Splash Protection
-
Product Length:1.575 in, 40 mm
-
Mechanical Resistance:Abrasion , Fluids
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.2133
1,000
$0.1681
3,000
$0.1608
6,000
$0.1585
9,000
$0.1562
27,000
$0.1387
51,000
$0.1211
102,000 +
$0.1022
Click for Quote
Log in
to unlock special pricing