- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CH0814-000
TE Connectivity / Raychem Brand
CH0814-000
Connector Accessories Tinel Lock Backshell Size 8 Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector Accessories Tinel Lock Backshell Size 8 Stainless Steel
Search Keywords: CH0814000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH0814-000
-
Alias/AKA:TXR40SJ45-1408BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:45 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CH0814-000 RoHS compliant?
Yes, CH0814-000 is RoHS compliant.
What is the lead time for CH0814-000?
The standard lead time for CH0814-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
13
$825.09
25
$438.27
38
$294.41
50 +
$288.52
Click for Quote
Log in
to unlock special pricing