- Home ›
- All Products›
- CH04396001
CH04396001
TE Connectivity / Raychem Brand
RBK-RTP-125-NR500-2-27MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-RTP-125-NR500-2-27MM
Search Keywords: CH04396001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH04396001
-
Alias/AKA:RBK-RTP-125-NR500-2-27MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Shrink Ratio:4:1
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Nominal):1.4 mm
-
Recovery Temperature:175 °C
-
Shrink Temperature (Min):155 °C
-
Packaging Method:Box
-
Fluid Type:Typical Automotive Fluids
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-55 – 125 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Expanded Inside Diameter (Min):.433 in, 11 mm
-
Recovered Inside Diameter (Max):.135 in, 3.45 mm
-
Applicable Region:Asia , EMEA
-
Mechanical Resistance:Abrasion , Fluids
-
Product Length:1.062 in, 27 mm
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
36 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
100
$0.2929
1,000
$0.2308
2,500
$0.2207
5,000
$0.2145
7,500
$0.2086
25,000
$0.1904
50,000
$0.1663
100,000 +
$0.1385
Click for Quote
Log in
to unlock special pricing