- Home ›
- All Products›
- CH03586001
CH03586001
TE Connectivity / Raychem Brand
QSZH-125-NR3-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
QSZH-125-NR3-40MM
Search Keywords: CH03586001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH03586001
-
Alias/AKA:QSZH-125-NR3-40MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Method:Box
-
Shrink Ratio:4:1
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 125 °C
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Shrink Temperature (Min):110 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.433 in, 11 mm
-
Recovered Inside Diameter (Max):.094 in, 2.4 mm
-
Recovered Wall Thickness (Tolerance):.071 in, 1.8 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Mechanical Resistance:Abrasion , Fluids
-
Resistance Properties:Moisture
-
Product Length:1.575 in, 40 mm
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,250
$0.2242
2,500
$0.1681
3,750
$0.1569
5,000 +
$0.1538
Click for Quote
Log in
to unlock special pricing