- Home ›
- All Products›
- CH03542001
CH03542001
TE Connectivity / Raychem Brand
QSZH-125-NR2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSZH-125-NR2-STK
Search Keywords: CH03542001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH03542001
-
Alias/AKA:QSZH-125-NR2-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Recovery Temperature:135 °C
-
Flexibility:Semi-Rigid
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Shrink Ratio:4:1
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 125 °C
-
Fluid Type:Typical Automotive Fluids , Water
-
Recovered Wall Thickness (Tolerance):.055 in, 1.4 mm
-
Recovered Inside Diameter (Max):.064 in, 1.65 mm
-
Expanded Inside Diameter (Min):.295 in, 7.5 mm
-
Packaging Method:Bag & Box
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
60
$11.09
120
$6.82
180
$5.40
240 +
$5.29
Click for Quote
Log in
to unlock special pricing