- Home ›
- All Products›
- CH03056001
CH03056001
TE Connectivity / Raychem Brand
QSZH-125-NR4-75MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
QSZH-125-NR4-75MM
Search Keywords: CH03056001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH03056001
-
Alias/AKA:QSZH-125-NR4-75MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Product Source:Czech Republic
-
Packaging Method:Box
-
Flexibility:Semi-Rigid
-
Applicable Region:Global
-
Recovery Temperature:135 °C
-
Shrink Ratio:4:1
-
Shrink Temperature (Min):110 °C
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 125 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Typical Automotive Fluids , Water
-
Expanded Inside Diameter (Min):.72 in, 18.3 mm
-
Recovered Wall Thickness (Tolerance):.087 in, 2.2 mm
-
Recovered Inside Diameter (Max):.171 in, 4.35 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids
-
Resistance Properties:Moisture
-
Product Length:2.952 in, 75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$1.059
500
$0.795
750
$0.742
1,000 +
$0.727
Click for Quote
Log in
to unlock special pricing