- Home ›
- All Products›
- CH02966001
CH02966001
TE Connectivity / Raychem Brand
QSZH-125-NR2-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
QSZH-125-NR2-50MM
Search Keywords: CH02966001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH02966001
-
Alias/AKA:QSZH-125-NR2-50MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Shrink Temperature (Min):110 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Flexibility:Semi-Rigid
-
Packaging Method:Box
-
Recovery Temperature:135 °C
-
Shrink Ratio:4:1
-
Operating Temperature Range:-40 – 125 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.064 in, 1.65 mm
-
Expanded Inside Diameter (Min):.295 in, 7.5 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Recovered Wall Thickness (Tolerance):.055 in, 1.4 mm
-
Wall Type:Dual Wall
-
Product Length:1.968 in, 50 mm
-
Mechanical Resistance:Abrasion , Fluids
-
Resistance Properties:Moisture
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$0.1562
2,500
$0.1230
5,000
$0.1177
7,500
$0.1160
30,000
$0.1057
50,000
$0.0887
100,000
$0.0748
150,000 +
$0.0746
Click for Quote
Log in
to unlock special pricing