- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CH02926001
CH02926001
TE Connectivity / Raychem Brand
A zero-halogen, dual-wall heat-shrinkable tubing designed for environmental sealing and protection of inline wire splices in a ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A zero-halogen, dual-wall heat-shrinkable tubing designed for environmental sealing and protection of inline wire splices in automotive applications.
Search Keywords: CH02926001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH02926001
-
Alias/AKA:QSZH-125-NR1-50MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:Black
-
Recovery Temperature:135 °C
-
Wall Type:Dual
-
Resistant To:Abrasion , Fluids
-
Material:Irradiated Modified Polyolefin
-
Flexibility:Semi-Rigid
-
Fluid Type:Typical Automotive Fluids , Water
-
Size Range:.049 – .226 in, 1.25 – 5.75 mm
-
Recovered Wall Thickness (Tolerance):.0452 in, 1.15 mm
-
Product Family:QSZH
-
Applicable Region:Global
-
Cut Length:1.97 in, 50 mm
-
Recovered Inside Diameter (Max):.049 in, 1.25 mm
-
Shrink Temperature (Min):110 °C
-
Fluid Resistance:Moisture/Spray Protection
-
Packaging Method:Box
-
Shrink Ratio:4:1
-
Low Outgassing:No
-
Flammability:Non-Flame-Retardant
-
Expanded Inside Diameter (Min):.226 in, 5.75 mm
-
Product Source:Czech Republic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,001
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$0.1105
2,500
$0.0975
5,000
$0.0966
7,500
$0.0956
30,000
$0.0954
50,000
$0.0951
100,000
$0.0949
150,000 +
$0.0946
Click for Quote
Log in
to unlock special pricing