- Home ›
- All Products›
- CH02074001
CH02074001
TE Connectivity / Raychem Brand
VERSAFLEX-1-3/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-1-3/4-0-SP
Search Keywords: CH02074001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH02074001
-
Alias/AKA:VERSAFLEX-1-3/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Applicable Region:Global
-
Packaging Method:Box
-
Primary Product Material:Polyester
-
Product Source:Europe
-
Wall Type:Braid
-
Flexibility:Flexible
-
Operating Temperature Range:-50 – 150 °C
-
Resistance Properties:Moisture
-
Mechanical Resistance:Mechanical Damage
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
180
$7.07
360
$4.35
540
$3.44
720 +
$3.37
Click for Quote
Log in
to unlock special pricing