- Home ›
- All Products›
- CH01994001
CH01994001
TE Connectivity / Raychem Brand
VERSAFLEX-50-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
VERSAFLEX-50-0-SP
Search Keywords: CH01994001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH01994001
-
Alias/AKA:VERSAFLEX-50-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Applicable Region:Global
-
Flexibility:Flexible
-
Product Source:Europe
-
Packaging Method:Box
-
Primary Product Material:Polyester
-
Operating Temperature Range:-50 – 150 °C
-
Wall Type:Braid
-
Mechanical Resistance:Mechanical Damage
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225 Meters
Can Ship immediately
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
150
$5.45
300
$4.94
600
$4.51
1,050
$3.92
2,550
$3.91
5,100 +
$3.90
Click for Quote
Log in
to unlock special pricing