- Home ›
- All Products›
- CH01974001
CH01974001
TE Connectivity / Raychem Brand
VERSAFLEX-40-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-40-0-SP
Search Keywords: CH01974001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH01974001
-
Alias/AKA:VERSAFLEX-40-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Primary Product Material:Polyester
-
Packaging Method:Box
-
Applicable Region:Global
-
Wall Type:Braid
-
Operating Temperature Range:-50 – 150 °C
-
Flexibility:Flexible
-
Product Source:Europe
-
Resistance Properties:Moisture
-
Mechanical Resistance:Mechanical Damage
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
75
$4.30
150
$3.23
225
$3.01
300 +
$2.95
Click for Quote
Log in
to unlock special pricing