- Home ›
- All Products›
- CH01006003
CH01006003
TE Connectivity / Raychem Brand
TECT-13.5/4.5-0-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TECT-13.5/4.5-0-30MM
Search Keywords: CH01006003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CH01006003
-
Alias/AKA:TECT-13.5/4.5-0-30MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Recovery Temperature:120 °C
-
Operating Temperature Range:-40 – 120 °C
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Shrink Ratio:3:1
-
Flexibility:Flexible
-
Recovered Wall Thickness (Tolerance):.25 mm
-
Applicable Region:EMEA
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.177 in, 4.5 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Expanded Inside Diameter (Min):.531 in, 13.5 mm
-
Recovered Wall Thickness (Nominal):.059 in, 1.5 mm
-
Product Length:1.181 in, 30 mm
-
Resistance Properties:Moisture
-
Mechanical Resistance:Fluids
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
12,500
$0.6679
25,000
$0.3525
37,500
$0.2424
50,000 +
$0.2376
Click for Quote
Log in
to unlock special pricing