Image is representational - see mfr. specs

CGPT-R-19-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CGPT-R-19-0
Search Keywords: CGPTR190
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CGPT-R-19-0
  • Alias/AKA:
    1243436001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Operating Temperature Range:
    -40 – 135 °C
  • Recovered Inside Diameter (Max):
    .374 in, 9.5 mm
  • Shrink Ratio:
    2:1
  • Color:
    Black
  • Recovery Temperature:
    120 °C
  • Fluid Type:
    Gasoline , Hydraulic Fluid , Lubricating Oil
  • Recovered Wall Thickness (Tolerance):
    .006 in, .15 mm
  • Packaging Method:
    Spool
  • Voltage (Max):
    .6 kV
  • Recovered Wall Thickness (Nominal):
    .03 in, .75 mm
  • Product Source:
    Czech Republic
  • Fluid Resistance:
    Splash Protection
  • Applicable Region:
    Asia , EMEA
  • Expanded Inside Diameter (Min):
    .748 in, 19 mm
  • Shrink Temperature (Min):
    80 °C
  • Resistant To:
    Fluids , Mechanical Damage , Strain
  • Flammability:
    Flame-Retardant
  • Material:
    Irradiated Modified Polyolefin
  • Wall Type:
    Single
  • Flexibility:
    Flexible
  • Low Outgassing:
    No
  • Product Family:
    CGPT
  • Size Range:
    .375 – .748 in, 9.5 – 19 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
10
$22.74
30
$22.06
50
$19.39
100
$14.55
250
$14.16
500
$13.95
1,000 +
$13.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!