Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CGPT-6/2-0-SP

Heat Shrink Tubing ST Polyolefin Black Thin Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords: CGPT620SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CGPT-6/2-0-SP
Alias/AKA: 6823354001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 150
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -40 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CGPT-6/2-0-SP RoHS compliant?
Yes, CGPT-6/2-0-SP is RoHS compliant.
What is the lead time for CGPT-6/2-0-SP?
The standard lead time for CGPT-6/2-0-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Ships today, if you order in Buy all 144 in-stock or the regular minimum order quantity of 250
Stock lot only:
144
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
938
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.463
250
$1.330
500
$1.150
938
$1.140
1,875
$1.130
2,813
$1.120
3,750 +
$1.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!